- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S202MUC-K32
Description
+
ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW
Search Keywords: S202MUCK32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S202MUC-K32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:277,500 VAC|VDC
-
Number of Poles:2
-
Current Rating:32 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$192.41
5
$187.07
10
$184.51
20
$179.59
50
$177.22
100 +
$172.68
Click for Quote
Log in
to unlock special pricing