- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S202MR-K10
Description
+
Miniature Circuit Breakers MCBs
Search Keywords: S202MRK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S202MR-K10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:4002868VAC
-
Number of Poles:22860
-
Current Rating:10 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$90.47
5
$85.23
10
$82.97
20
$80.71
50
$77.73
100 +
$75.47
Click for Quote
Log in
to unlock special pricing