help desk software
Image is representational - see mfr. specs

S202-C8

ABB

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S202C8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    S202-C8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    2
  • Current Rating:
    8 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$112.99
5
$47.03
10 +
$46.68
Click for Quote
Log in to unlock special pricing
Possible Replacement
Miniature Circuit Breaker
In Stock:
6
Minimum Order:
1