- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S202-C6
ABB
S202-C6
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S202-C6
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:6 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail