- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S202-C3
Description
+
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S202C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S202-C3
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26