Available Replacements
Image is representational - see manufacturer specifications

ABB Authorized Distributor

S201U-K20

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S201UK20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: S201U-K20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic
Voltage Rating: 240 VAC
Number of Poles: 1
Current Rating: 20 A
Terminal Design: Screw
Operating Temperature: -25 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S201U-K20?
The recommended replacement for S201U-K20 is SU201M-K20 from ABB, available from OnlineComponents.com.
Is S201U-K20 RoHS compliant?
Yes, S201U-K20 is RoHS compliant.
What is the lead time for S201U-K20?
The standard lead time for S201U-K20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$135.86
5
$39.00
10 +
$38.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!