- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S201U-K10
ABB
S201U-K10
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S201U-K10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail