- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S201UDC-K4
Description
+
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S201UDCK4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S201UDC-K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$120.96
5
$111.76
10
$106.18
25
$97.41
50
$92.00
100
$86.59
250 +
$86.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT