- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S201MR-K20
Description
+
Miniature Circuit Breakers
Search Keywords: S201MRK20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S201MR-K20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:2302868VAC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$42.09
5
$37.55
10
$37.46
25
$35.38
50
$33.44
100
$33.35
250 +
$32.12
Click for Quote
Log in
to unlock special pricing