Image is representational - see mfr. specs

OTDC16F4

ABB

ABB-SWITCHES-OPEN STYLE - DISCONNECT SWITCH OPEN 1000VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-SWITCHES-OPEN STYLE - DISCONNECT SWITCH OPEN 1000VDC
Search Keywords: OTDC16F4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    OTDC16F4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    EE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Disconnect Switch13700
  • Pole Throw Configuration:
    4P13698
  • Switch Configuration:
    N.O./N.C.13699
  • Maximum Current Rating:
    16@600VDC A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$830.16
3
$817.71
5 +
$796.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!