- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- OT80F3
ABB
OT80F3
Disconnect Switch - 600 VAC - 40 hp - 80 A - 3 Poles.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | OT80F3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |