- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- OT100F3
ABB
OT100F3
ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | OT100F3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Disconnect Switch |
| Pole Throw Configuration: | 3P |
| Maximum Current Rating: | 100 A |