Image is representational - see manufacturer specifications

ABB Authorized Distributor

NFZ22E-21

ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS
Search Keywords: NFZ22E21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: NFZ22E-21
Unit of Measure: Per Each
RoHS: No
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 6 A
Contact Arrangement: DPST-NO,DPST-NC
DC Coil Voltage: 20 to 60 V
AC Coil Voltage: 24 to 60 V
Maximum DC Voltage Rating: 24 V
Maximum AC Voltage Rating: 127 V
Termination Style: Screw Terminal
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NFZ22E-21 RoHS compliant?
No, NFZ22E-21 is not RoHS compliant.
What is the lead time for NFZ22E-21?
The standard lead time for NFZ22E-21 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.79
5
$51.00
10
$50.23
25
$49.22
50
$48.45
100
$47.68
250 +
$46.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!