- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- NF22E-13
ABB
NF22E-13
ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:NF22E-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:6 A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:100 to 250 V
-
AC Coil Voltage:100 to 250 V
-
Maximum DC Voltage Rating:24 V
-
Maximum AC Voltage Rating:127 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:N/A