- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MS325-SM1
Description
+
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, MMS
Search Keywords: MS325SM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:MS325-SM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.29
10
$21.68
25
$21.03
50
$20.42
100
$19.30
250
$18.79
500 +
$18.50
Click for Quote
Log in
to unlock special pricing