- Home ›
- All Products›
- MLBL-07G
Description
+
LED Block - Integrated LED - 2 Position - 230V - Green.
Search Keywords: MLBL07G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:MLBL-07G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 6/19/26
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$74.33
5
$50.89
10
$45.58
30
$43.18
50
$43.07
100
$42.96
250 +
$42.86
Click for Quote
Log in
to unlock special pricing