- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- MCBH-11
ABB
MCBH-11
ABB-PILOT DEVICES - ACCESSORIES - HOLDERS FOR CONT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:MCBH-11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908160
-
COO:SE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Family:MCBH