Image is representational - see manufacturer specifications

ABB Authorized Distributor

MCB-01B

ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS
Search Keywords: MCB01B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: MCB-01B
Unit of Measure: Per Each
RoHS: Yes
COO: SE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Circuit Configuration: N.C.
Maximum Current Rating: 6@230VAC A
Maximum AC Voltage Rating: 230 V
Maximum DC Voltage Rating: 125 V
Family: MCB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCB-01B RoHS compliant?
Yes, MCB-01B is RoHS compliant.
What is the lead time for MCB-01B?
The standard lead time for MCB-01B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.60
30
$8.40
50
$8.31
100
$8.19
250
$8.03
500
$7.90
1,000 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!