- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS45M21B11
ABB
LS45M21B11
Switch Limit N.O./N.C. SPST/SPST Top Pin Plunger Screw Mount 10A 400VAC 250VDC Linear Conduit.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:LS45M21B11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:N/A
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:10@24VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight