Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KC6-40E-07 by Abb
Image is representational - see mfr. specs
Abb

KC6-40E-07

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: KC640E07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abb
  • Part No:
    KC6-40E-07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • ECCN:
    EAR99
  • Maximum Current Rating:
    2.5DC,4AC A
  • Contact Arrangement:
    4PST-NO
  • DC Coil Voltage:
    12 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    240 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
1
€54.434
5
€48.932
10
€47.570
25
€45.666
50
€43.930
100
€42.848
250 +
€42.203
Click for Quote
Log in to unlock special pricing