- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- KC6-31Z-01
ABB
KC6-31Z-01
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: KC631Z01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:KC6-31Z-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:2.5DC,4AC A
-
Contact Arrangement:3PST-NO,SPST-NC
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:24 V
-
Maximum AC Voltage Rating:240 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Frequently Asked Questions
Is KC6-31Z-01 RoHS compliant?
No, KC6-31Z-01 is not RoHS compliant.
What is the lead time for KC6-31Z-01?
The standard lead time for KC6-31Z-01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$69.57
5
$65.00
10
$63.03
30
$59.92
50
$58.46
100
$56.50
250 +
$54.14
Click for Quote
Log in
to unlock special pricing