- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- KC6-22Z-07
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: KC622Z07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:KC6-22Z-07
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:2.5DC,4AC A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:24 V
-
Maximum AC Voltage Rating:240 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$118.59
5
$98.82
10
$91.85
25
$84.26
50
$79.58
100
$74.91
250 +
$74.72
Click for Quote
Log in
to unlock special pricing