- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K6S-22Z-2.8
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: K6S22Z28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:K6S-22Z-2.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:5 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$75.41
5
$72.49
10
$71.44
20
$69.52
50
$68.63
100 +
$68.21
Click for Quote
Log in
to unlock special pricing