- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K6-40E-84
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: K640E84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:K6-40E-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:2.5DC,4AC A
-
Contact Arrangement:4PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:110 to 127 V
-
Maximum DC Voltage Rating:24 V
-
Maximum AC Voltage Rating:240 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$66.84
5
$59.65
10
$57.87
30
$53.11
50
$52.98
100
$51.69
250 +
$51.01
Click for Quote
Log in
to unlock special pricing