- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CL2-513Y
Description
+
Compact Pilot Light Yellow LED 110-130V AC
Search Keywords: CL2513Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:CL2-513Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536619090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:1.32 x 0.76mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.181
10
$24.710
30
$23.540
50
$22.990
100
$22.260
250
$21.280
500
$20.540
1,000 +
$20.330
Click for Quote
Log in
to unlock special pricing