- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CEPY1-2001
ABB
CEPY1-2001
ABB-PILOT DEVICES - 22MM MODULAR ENCLOSED - PUSHBU
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
ABB-PILOT DEVICES - 22MM MODULAR ENCLOSED - PUSHBU
Search Keywords: CEPY12001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:CEPY1-2001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3923109000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Plastic
-
Body Color:Yellow/Light Grey
-
Product Width (Metric):65 mm
-
Mounting:N/A
-
Category:Enclosure
Frequently Asked Questions
Is CEPY1-2001 RoHS compliant?
No, CEPY1-2001 is not RoHS compliant.
What is the lead time for CEPY1-2001?
The standard lead time for CEPY1-2001 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$82.70
5
$81.89
10
$77.22
20
$74.82
50
$72.80
100 +
$72.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT