- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CEPY1-1001
Description
+
ABB-PILOT DEVICES - 22MM MODULAR ENCLOSED - PUSHBU
Search Keywords: CEPY11001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:CEPY1-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Plastic
-
Body Color:Yellow/Light Grey
-
Product Width (Metric):65 mm
-
Mounting:N/A
-
Category:Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$59.06
5
$57.06
10
$56.20
25
$55.06
50
$54.19
100
$53.33
250 +
$52.41
Click for Quote
Log in
to unlock special pricing