- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- CE4P-10R-11
ABB
CE4P-10R-11
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
Search Keywords: CE4P10R11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:CE4P-10R-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:N/A
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:125 V
-
Maximum Current Rating:1.5@127VAC A
-
Terminal Type:Screw
-
IP Rating:IP20
Frequently Asked Questions
Is CE4P-10R-11 RoHS compliant?
Yes, CE4P-10R-11 is RoHS compliant.
What is the lead time for CE4P-10R-11?
The standard lead time for CE4P-10R-11 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$41.74
5
$37.13
10
$34.00
25
$33.75
50
$33.58
100
$33.50
250 +
$33.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT