Image is representational - see manufacturer specifications

ABB Authorized Distributor

CE4P-10R-02

ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
Search Keywords: CE4P10R02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    CE4P-10R-02
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    N/A
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5@127VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE4P-10R-02 RoHS compliant?
No, CE4P-10R-02 is not RoHS compliant.
What is the lead time for CE4P-10R-02?
The standard lead time for CE4P-10R-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
6 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$41.89
5
$37.26
10
$34.10
25
$33.85
50
$33.69
100
$33.60
250 +
$33.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!