- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- CE3T-10R-02
ABB
CE3T-10R-02
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS
Search Keywords: CE3T10R02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | CE3T-10R-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Diameter: | 48.3 mm |
| Actuator Color: | Red |
| Pole Throw Configuration: | DPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum AC Voltage Rating: | 600 V |
| Maximum DC Voltage Rating: | 600 V |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Screw |
| IP Rating: | IP66 |
Frequently Asked Questions
Is CE3T-10R-02 RoHS compliant?
Yes, CE3T-10R-02 is RoHS compliant.
What is the lead time for CE3T-10R-02?
The standard lead time for CE3T-10R-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 12/18/26
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$38.56
5
$34.30
10
$31.40
25
$31.17
50
$31.01
100
$30.94
250 +
$30.86
Click for Quote
Log in
to unlock special pricing