Image is representational - see manufacturer specifications

ABB Authorized Distributor

BC7-30-01-07

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords: BC7300107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: BC7-30-01-07
Unit of Measure: Per Each
RoHS: No
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 20 A
Contact Arrangement: 3PST-NO,SPST-NC
DC Coil Voltage: 12 V
Maximum DC Voltage Rating: 690 V
Maximum AC Voltage Rating: 440 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BC7-30-01-07 RoHS compliant?
No, BC7-30-01-07 is not RoHS compliant.
What is the lead time for BC7-30-01-07?
The standard lead time for BC7-30-01-07 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.43
5
$75.40
10
$74.31
20
$72.31
50
$71.39
100 +
$70.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!