- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- BC6-30-10-P01
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords: BC63010P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:BC6-30-10-P01
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:12 A
-
Contact Arrangement:4PST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:690 V
-
Maximum AC Voltage Rating:440 V
-
Termination Style:Solder Pin
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$79.36
5
$70.82
10
$68.70
25
$63.05
50
$62.90
100
$61.37
250 +
$59.01
Click for Quote
Log in
to unlock special pricing