- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- B6S-30-10-1.7
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords: B6S301017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:B6S-30-10-1.7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:12 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:690 V
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$84.66
5
$78.34
10
$76.07
20
$71.90
50
$69.99
100 +
$69.07
Click for Quote
Log in
to unlock special pricing