- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF52-40-00-13
ABB
AF52-40-00-13
Contactor - 4 Pole - 80A - 600VAC - Screw Terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contactor - 4 Pole - 80A - 600VAC - Screw Terminals.
Search Keywords: AF52400013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF52-40-00-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AF52-40-00-13 RoHS compliant?
Yes, AF52-40-00-13 is RoHS compliant.
What is the lead time for AF52-40-00-13?
The standard lead time for AF52-40-00-13 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$322.04
3
$313.98
5
$310.22
10
$305.13
20 +
$300.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT