- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF52-30-00-12
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE
Search Keywords: AF52300012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF52-30-00-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:48 to 130 V
-
AC Coil Voltage:130 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$160.11
5
$157.94
10
$156.90
20
$154.90
50
$153.94
100 +
$152.10
Click for Quote
Log in
to unlock special pricing