- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF50-30-11-70
Description
+
ABB-CONTACTORS,OLS,MMPS - A LINE, (30-75), 3-POLE
Search Keywords: AF50301170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF50-30-11-70
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:54 A
-
Contact Arrangement:3PST-NO,3PST-NC
-
DC Coil Voltage:100 to 250 V
-
AC Coil Voltage:100 to 250 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$661.10
3
$644.31
5 +
$642.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT