- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF460-30-11-68
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (400-2650), 3-POLE
Search Keywords: AF460301168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF460-30-11-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:480 A
-
Contact Arrangement:SPST-NO,SPST-NC
-
DC Coil Voltage:24 to 60 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$4,759.89
3
$4,747.99
5 +
$4,617.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT