- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF30Z-30-00-21
ABB
AF30Z-30-00-21
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF30Z300021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF30Z-30-00-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:50 A
-
Contact Arrangement:3PST-NC
-
DC Coil Voltage:20 to 60 V
-
AC Coil Voltage:24 to 60 V
-
Mounting:DIN Rail
Frequently Asked Questions
Is AF30Z-30-00-21 RoHS compliant?
Yes, AF30Z-30-00-21 is RoHS compliant.
What is the lead time for AF30Z-30-00-21?
The standard lead time for AF30Z-30-00-21 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$170.02
5
$167.24
10
$158.10
20
$153.94
50
$141.45
100 +
$133.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT