- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF305-30-11-13
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE
Search Keywords: AF305301113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF305-30-11-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:400 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:100 to 250 V
-
AC Coil Voltage:250 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2,249.78
3
$2,244.15
5 +
$2,182.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT