- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF30-30-00-12
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF30300012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF30-30-00-12
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:50 A
-
Contact Arrangement:3PST-NC
-
DC Coil Voltage:48 to 130 V
-
AC Coil Voltage:48 to 130 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$232.89
5
$227.96
10
$216.57
20
$210.87
50
$193.77
100 +
$182.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT