- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF26ZB-30-00RT-21
ABB
AF26ZB-30-00RT-21
ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, AF RANGE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | AF26ZB-30-00RT-21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 45 A |
| Contact Arrangement: | 3PST-NO |
| DC Coil Voltage: | 60 V |
| AC Coil Voltage: | 60 V |
| Termination Style: | Screw Terminal |
| Led Indicator: | No |
| Mounting: | DIN Rail |