- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF190-30-11-13
ABB
AF190-30-11-13
Contactor - 100 - 250 VAC/VDC Coil - 250 A - 1 NO - 1 NC.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Contactor - 100 - 250 VAC/VDC Coil - 250 A - 1 NO - 1 NC.
Search Keywords: AF190301113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF190-30-11-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364900
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AF190-30-11-13 RoHS compliant?
No, AF190-30-11-13 is not RoHS compliant.
What is the lead time for AF190-30-11-13?
The standard lead time for AF190-30-11-13 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,164.46
3
$1,161.55
5 +
$1,129.53
Click for Quote
Log in
to unlock special pricing