- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF16-30-10-14
ABB
AF16-30-10-14
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | AF16-30-10-14 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 30 A |
| Contact Arrangement: | 3PST-NO,SPST-NO |
| DC Coil Voltage: | 250 to 500 V |
| AC Coil Voltage: | 250 to 500 V |
| Maximum AC Voltage Rating: | 690 V |
| Termination Style: | Screw Terminal |
| Led Indicator: | No |
| Mounting: | DIN Rail |