Image is representational - see manufacturer specifications

ABB Authorized Distributor

AF12-30-10-11

ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF12301011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    AF12-30-10-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Current Rating:
    25 A
  • Contact Arrangement:
    4PST-NO
  • DC Coil Voltage:
    20 to 60 V
  • AC Coil Voltage:
    24 to 60 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    690 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AF12-30-10-11 RoHS compliant?
Yes, AF12-30-10-11 is RoHS compliant.
What is the lead time for AF12-30-10-11?
The standard lead time for AF12-30-10-11 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$109.60
5
$107.80
10
$101.91
20
$99.23
50
$91.18
100 +
$90.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!