- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF116-30-00-13
ABB
AF116-30-00-13
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | AF116-30-00-13 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | SE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 160 A |
| Contact Arrangement: | 3PST-NO |
| AC Coil Voltage: | 100 to 250 V |
| Maximum AC Voltage Rating: | 690 V |
| Led Indicator: | No |