- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF09-30-10-12
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF09301012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF09-30-10-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO,SPST-NC
-
DC Coil Voltage:48 to 130 V
-
AC Coil Voltage:48 to 130 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$65.63
5
$63.56
10
$62.67
20
$61.78
50
$60.60
100 +
$59.70
Click for Quote
Log in
to unlock special pricing