- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- AF09-30-01-11
Description
+
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF09300111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:AF09-30-01-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO,SPST-NC
-
DC Coil Voltage:20 to 60 V
-
AC Coil Voltage:24 to 60 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$117.67
5
$108.72
10
$103.28
20
$97.39
50
$89.49
100 +
$84.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT