Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Socket-outlet - Panel Mounting - 16 A - 130 V - Cable Mount - Socket - 2P+E - Yellow.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
Power Relay 24VDC 6A 4PDT(28x22.5x29)mm Plug-In
DC Fan Axial Vapo Bearing 5V 2.5V to 6V 3CFM 16dB 25 X 25 X 10mm Middle Speed
Isolated DC/DC Converter - 50W - 9-36 VDC Input - 5 VDC Output - 10A - PCB Mount - Encapsu...
USB Sealed Connector, USB Type C, USB 3.2, Receptacle, Surface Mount, Through Hole Mount