Image is representational - see mfr. specs

1SVR730020R0200

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS
Search Keywords: 1SVR730020R0200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    1SVR730020R0200
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 to 240 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    4 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.5sec to 300h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$292.61
3
$284.48
5
$280.59
10
$279.89
20 +
$273.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!