- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1SVR500110R0000
ABB
1SVR500110R0000
ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | 1SVR500110R0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | DIN Rail14823 |
| Contact Arrangement: | SPDT14812 |
| DC Coil Voltage: | 24 to 48 V |
| AC Coil Voltage: | 24 to 240 V |
| Contact Form: | 1 Form C14813 |
| Termination Style: | Screw Terminal14831 |